
S1M-AQ
- Manufacturer
- MFR.Part #
- S1M-AQ
- JLCPCB Part #
- C17476047
- Package
- DO-214AC(SMA)
- Description
- -50℃~+150℃ 1 Independent 1.1V@1A 1A 1kV 1uA@1000V 32A DO-214AC(SMA) Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | (DIOTEC) | |
| Package | DO-214AC(SMA) | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Non-Repetitive Peak Forward Surge Current | 32A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 1uA@1000V |

* Images are for reference only
S1M-AQ
Extended- Manufacturer
- MFR.Part #
- S1M-AQ
- JLCPCB Part #
- C17476047
- Package
- DO-214AC(SMA)
- Description
- -50℃~+150℃ 1 Independent 1.1V@1A 1A 1kV 1uA@1000V 32A DO-214AC(SMA) Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S1M-AQ
Extended- Manufacturer
- MFR.Part #
- S1M-AQ
- JLCPCB Part #
- C17476047
- Package
- DO-214AC(SMA)
- Description
- -50℃~+150℃ 1 Independent 1.1V@1A 1A 1kV 1uA@1000V 32A DO-214AC(SMA) Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S1M-AQ Specifications
S1M-AQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | (DIOTEC) | |
| Package | DO-214AC(SMA) | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Non-Repetitive Peak Forward Surge Current | 32A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 1uA@1000V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S1M-AQ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S1M-AQ Documents
S1M-AQ datasheets or manufacturer documentation.
Datasheet: S1M-AQ Datasheet (PDF)
S1M-AQ Schematic Symbol & PCB Footprint
The S1M-AQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.