This website requires JavaScript.
no-image

* Images are for reference only

P4SMAJ40CA-AQ

Extended
Manufacturer
(DIOTEC)
MFR.Part #
P4SMAJ40CA-AQ
JLCPCB Part #
C3702714
Package
SMA(DO-214AC)
Description
-50℃~+150℃ 1uA 400W 40V 44.4V 6.2A 64.5V Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 48

Full Reel: 7500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2692
10+ $0.2129
30+ $0.1887
100+ $0.1586
500+ $0.1453
1000+ $0.1372

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons