
* Images are for reference only
LDI1117-2.5U
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- LDI1117-2.5U
- JLCPCB Part #
- C3746906
- Package
- SOT-89
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 1.15V@(1A) 1.35A 15V 2.5V 50dB@(120Hz) 5mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 131
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1119
10+
$0.0888
30+
$0.0772
100+
$0.0685
500+
$0.0616
1000+
$0.0580
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products