
* Images are for reference only
ES3ASMB
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- ES3ASMB
- JLCPCB Part #
- C17319624
- Package
- SMB(DO-214AA)
- Description
- -50℃~+150℃ 25ns 3A 50V SMB(DO-214AA) Switching Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 48000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8646
10+
$0.7039
30+
$0.6252
100+
$0.5448
500+
$0.4982
1000+
$0.4725
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →