
BY550-50-CT
- Manufacturer
- MFR.Part #
- BY550-50-CT
- JLCPCB Part #
- C17468281
- Package
- DO-201
- Description
- -50℃~+175℃ 1 Independent 1V@5A 240A 50V 5A 5uA@50V DO-201 Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | (DIOTEC) | |
| Package | DO-201 | |
| Voltage - Forward(Vf@If) | 1V@5A | |
| Non-Repetitive Peak Forward Surge Current | 240A | |
| Voltage - DC Reverse(Vr) | 50V | |
| Operating Junction Temperature Range | -50℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 5uA@50V |

* Images are for reference only
BY550-50-CT
Extended- Manufacturer
- MFR.Part #
- BY550-50-CT
- JLCPCB Part #
- C17468281
- Package
- DO-201
- Description
- -50℃~+175℃ 1 Independent 1V@5A 240A 50V 5A 5uA@50V DO-201 Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BY550-50-CT
Extended- Manufacturer
- MFR.Part #
- BY550-50-CT
- JLCPCB Part #
- C17468281
- Package
- DO-201
- Description
- -50℃~+175℃ 1 Independent 1V@5A 240A 50V 5A 5uA@50V DO-201 Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BY550-50-CT Specifications
BY550-50-CT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | (DIOTEC) | |
| Package | DO-201 | |
| Voltage - Forward(Vf@If) | 1V@5A | |
| Non-Repetitive Peak Forward Surge Current | 240A | |
| Voltage - DC Reverse(Vr) | 50V | |
| Operating Junction Temperature Range | -50℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 5uA@50V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BY550-50-CT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BY550-50-CT Documents
BY550-50-CT datasheets or manufacturer documentation.
Datasheet: BY550-50-CT Datasheet (PDF)
BY550-50-CT Schematic Symbol & PCB Footprint
The BY550-50-CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.