
BC858A-AQ
- Manufacturer
- MFR.Part #
- BC858A-AQ
- JLCPCB Part #
- C3200194
- Package
- SOT-23-3(TO-236-3)
- Description
- -55℃~+150℃ 100MHz 100mA 125 15nA 30V 650mV PNP SOT-23-3(TO-236-3) Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | (DIOTEC) | |
| Package | SOT-23-3(TO-236-3) | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 125 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 650mV | |
| type | PNP | |
| Current - Collector Cutoff | 15nA |

* Images are for reference only
BC858A-AQ
Extended- Manufacturer
- MFR.Part #
- BC858A-AQ
- JLCPCB Part #
- C3200194
- Package
- SOT-23-3(TO-236-3)
- Description
- -55℃~+150℃ 100MHz 100mA 125 15nA 30V 650mV PNP SOT-23-3(TO-236-3) Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BC858A-AQ
Extended- Manufacturer
- MFR.Part #
- BC858A-AQ
- JLCPCB Part #
- C3200194
- Package
- SOT-23-3(TO-236-3)
- Description
- -55℃~+150℃ 100MHz 100mA 125 15nA 30V 650mV PNP SOT-23-3(TO-236-3) Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BC858A-AQ Specifications
BC858A-AQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | (DIOTEC) | |
| Package | SOT-23-3(TO-236-3) | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 125 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 650mV | |
| type | PNP | |
| Current - Collector Cutoff | 15nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BC858A-AQ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BC858A-AQ Documents
BC858A-AQ datasheets or manufacturer documentation.
Datasheet: BC858A-AQ Datasheet (PDF)
BC858A-AQ Schematic Symbol & PCB Footprint
The BC858A-AQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.