
B500C3700A
- Manufacturer
- MFR.Part #
- B500C3700A
- JLCPCB Part #
- C3589269
- Package
- SIP-4
- Description
- -50℃~+150℃@(Tj) 165A 1V@3A 1kV 2.7A 5uA@1kV Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | (DIOTEC) | |
| Package | SIP-4 | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 165A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -50℃~+150℃@(Tj) | |
| Current - Rectified | 2.7A | |
| Reverse Leakage Current (Ir) | 5uA@1kV |

* Images are for reference only
B500C3700A
Extended- Manufacturer
- MFR.Part #
- B500C3700A
- JLCPCB Part #
- C3589269
- Package
- SIP-4
- Description
- -50℃~+150℃@(Tj) 165A 1V@3A 1kV 2.7A 5uA@1kV Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B500C3700A
Extended- Manufacturer
- MFR.Part #
- B500C3700A
- JLCPCB Part #
- C3589269
- Package
- SIP-4
- Description
- -50℃~+150℃@(Tj) 165A 1V@3A 1kV 2.7A 5uA@1kV Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B500C3700A Specifications
B500C3700A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | (DIOTEC) | |
| Package | SIP-4 | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 165A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -50℃~+150℃@(Tj) | |
| Current - Rectified | 2.7A | |
| Reverse Leakage Current (Ir) | 5uA@1kV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B500C3700A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B500C3700A Documents
B500C3700A datasheets or manufacturer documentation.
Datasheet: B500C3700A Datasheet (PDF)
B500C3700A Schematic Symbol & PCB Footprint
The B500C3700A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.