
* Images are for reference only
2N2222A
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 2N2222A
- JLCPCB Part #
- C3201569
- Package
- TO-92
- Description
- -65℃~+150℃ 100 10nA 250MHz 40V 600mA 625mW NPN TO-92 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 543
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0423
200+
$0.0169
500+
$0.0165
1000+
$0.0161
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products