
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | (DIOTEC) | |
| Package | Plugin,D5.4xL7.5mm | |
| Type | TVS | |
| Clamping Voltage | 173V | |
| Voltage - Breakdown | 108V | |
| Reverse Stand-Off Voltage (Vrwm) | 97.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1.5KE120C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | (DIOTEC) | |
| Package | Plugin,D5.4xL7.5mm | |
| Type | TVS | |
| Clamping Voltage | 173V | |
| Voltage - Breakdown | 108V | |
| Reverse Stand-Off Voltage (Vrwm) | 97.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1.5KE120C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1.5KE120C datasheets or manufacturer documentation.
Datasheet: 1.5KE120C Datasheet (PDF)
The 1.5KE120C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.