
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | DEUTSCH | |
| Package | P=4.5mm | |
| Holes Structure | 2x4P | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| With Locker | Non-Latching | |
| Color | Black | |
| Pitch | 4.5mm | |
| Row Spacing | 5.3mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
776538-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | DEUTSCH | |
| Package | P=4.5mm | |
| Holes Structure | 2x4P | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| With Locker | Non-Latching | |
| Color | Black | |
| Pitch | 4.5mm | |
| Row Spacing | 5.3mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 776538-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

776538-1 datasheets or manufacturer documentation.
Datasheet: 776538-1 Datasheet (PDF)
The 776538-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.