
3-2600023-5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | DEUTSCH | |
| Package | P=5.5mm | |
| Number of Rows | 1 | |
| Pitch | 5.5mm |

* Images are for reference only
3-2600023-5
Extended- Manufacturer
- MFR.Part #
- 3-2600023-5
- JLCPCB Part #
- C3266910
- Package
- P=5.5mm
- Description
- 1 5.5mm P=5.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
3-2600023-5
Extended- Manufacturer
- MFR.Part #
- 3-2600023-5
- JLCPCB Part #
- C3266910
- Package
- P=5.5mm
- Description
- 1 5.5mm P=5.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3-2600023-5 Specifications
3-2600023-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | DEUTSCH | |
| Package | P=5.5mm | |
| Number of Rows | 1 | |
| Pitch | 5.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3-2600023-5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3-2600023-5 Documents
3-2600023-5 datasheets or manufacturer documentation.
Datasheet: 3-2600023-5 Datasheet (PDF)
3-2600023-5 Schematic Symbol & PCB Footprint
The 3-2600023-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.