
* Images are for reference only
1-2208686-1
Extended
- Manufacturer
- DEUTSCH
- MFR.Part #
- 1-2208686-1
- JLCPCB Part #
- C3270112
- Package
- P=5mm
- Description
- 3 5.5mm 5mm P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 270
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5622
270+
$3.3137
540+
$3.1980
1080+
$3.1401
Related Products