CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 5606BG-013R141TT000
5606BG-013R141TT000 - 1
5606BG-013R141TT000 - 2
5606BG-013R141TT000 - 3
Extended1/3
* Images are for reference only

5606BG-013R141TT000

Attributes
Value
Manufacturer
DEREN
MFR.Part #
5606BG-013R141TT000
JLCPCB Part #
C7472045
Package
Plugin,P=3.81mm
Description
14.43mm 15A 2 21.62mm 25.91mm 2x3P 3 3.81mm 5.08mm 6P Black Copper alloy Right Angle Tin Plugin,P=3.81mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerDEREN
PackagePlugin,P=3.81mm
Number of Rows2
ColorBlack
Current Rating15A
Row Spacing5.08mm
Pins Structure2x3P
Mounting TypeRight Angle
Y-Width of Bottom Edge on Board25.91mm
X-Length of Bottom Edge on Board (Spacing Line)21.62mm
Contact PlatingTin
Number of Pins6P
Pitch3.81mm
Contact MaterialCopper alloy
Z-Height of the Board14.43mm
Number of PINs Per Row3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 5606BG-013R141TT000
5606BG-013R141TT000

* Images are for reference only

5606BG-013R141TT000

Extended
Manufacturer

DEREN

MFR.Part #
5606BG-013R141TT000
JLCPCB Part #
C7472045
Package
Plugin,P=3.81mm
Description
14.43mm 15A 2 21.62mm 25.91mm 2x3P 3 3.81mm 5.08mm 6P Black Copper alloy Right Angle Tin Plugin,P=3.81mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5606BG-013R141TT000

* Images are for reference only

5606BG-013R141TT000

Extended
Manufacturer

DEREN

MFR.Part #
5606BG-013R141TT000
JLCPCB Part #
C7472045
Package
Plugin,P=3.81mm
Description
14.43mm 15A 2 21.62mm 25.91mm 2x3P 3 3.81mm 5.08mm 6P Black Copper alloy Right Angle Tin Plugin,P=3.81mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5606BG-013R141TT000 Specifications

5606BG-013R141TT000 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerDEREN
PackagePlugin,P=3.81mm
Number of Rows2
ColorBlack
Current Rating15A
Row Spacing5.08mm
Pins Structure2x3P
Mounting TypeRight Angle
Y-Width of Bottom Edge on Board25.91mm
X-Length of Bottom Edge on Board (Spacing Line)21.62mm
Contact PlatingTin
Number of Pins6P
Pitch3.81mm
Contact MaterialCopper alloy
Z-Height of the Board14.43mm
Number of PINs Per Row3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5606BG-013R141TT000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5606BG-013R141TT000 Documents

5606BG-013R141TT000 datasheets or manufacturer documentation.

Datasheet: 5606BG-013R141TT000 Datasheet (PDF)

5606BG-013R141TT000 Schematic Symbol & PCB Footprint

The 5606BG-013R141TT000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.