


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/PCB Welding Terminal | |
| Manufacturer | DEGSON | |
| Package | Plugin | |
| Number of Leg | 6 | |
| appearance and shape | Plug-in type | |
| Body Material | Copper | |
| Connectable Bits | 1 | |
| Current Rating | 115A | |
| Pin Spacing(Adjacent) | 8.75m | |
| Terminal Type | Top | |
| Ontology Coating | Tin | |
| Height Above Board | 15mm | |
| Screw Hole Size | M6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K36-00A(H) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/PCB Welding Terminal | |
| Manufacturer | DEGSON | |
| Package | Plugin | |
| Number of Leg | 6 | |
| appearance and shape | Plug-in type | |
| Body Material | Copper | |
| Connectable Bits | 1 | |
| Current Rating | 115A | |
| Pin Spacing(Adjacent) | 8.75m | |
| Terminal Type | Top | |
| Ontology Coating | Tin | |
| Height Above Board | 15mm | |
| Screw Hole Size | M6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K36-00A(H). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K36-00A(H) datasheets or manufacturer documentation.
Datasheet: K36-00A(H) Datasheet (PDF)
The K36-00A(H) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.