CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. 15EDGK-3.81-04P-14-00A(H)
15EDGK-3.81-04P-14-00A(H) - 1
15EDGK-3.81-04P-14-00A(H) - 2
15EDGK-3.81-04P-14-00A(H) - 3
Extended1/3
* Images are for reference only

15EDGK-3.81-04P-14-00A(H)

Attributes
Value
Manufacturer
DEGSON
MFR.Part #
15EDGK-3.81-04P-14-00A(H)
JLCPCB Part #
C506988
Package
P=3.81mm
Description
-40℃~+105℃ 0.5~1.5 1 16~28 1x4P 3.81mm 300V 4 4P 8A Green Plug P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerDEGSON
PackageP=3.81mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x4P
Voltage Rating (Max)300V
Number of Rows1
ColorGreen
Number of Pins4P
Current Rating8A
Pitch3.81mm
Connector TypePlug
Wire Gauge - mm20.5~1.5
Wire Gauge - AWG16~28
Number of PINs Per Row4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. 15EDGK-3.81-04P-14-00A(H)
15EDGK-3.81-04P-14-00A(H)

* Images are for reference only

15EDGK-3.81-04P-14-00A(H)

Extended
Manufacturer

DEGSON

MFR.Part #
15EDGK-3.81-04P-14-00A(H)
JLCPCB Part #
C506988
Package
P=3.81mm
Description
-40℃~+105℃ 0.5~1.5 1 16~28 1x4P 3.81mm 300V 4 4P 8A Green Plug P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

15EDGK-3.81-04P-14-00A(H)

* Images are for reference only

15EDGK-3.81-04P-14-00A(H)

Extended
Manufacturer

DEGSON

MFR.Part #
15EDGK-3.81-04P-14-00A(H)
JLCPCB Part #
C506988
Package
P=3.81mm
Description
-40℃~+105℃ 0.5~1.5 1 16~28 1x4P 3.81mm 300V 4 4P 8A Green Plug P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

15EDGK-3.81-04P-14-00A(H) Specifications

15EDGK-3.81-04P-14-00A(H) technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerDEGSON
PackageP=3.81mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x4P
Voltage Rating (Max)300V
Number of Rows1
ColorGreen
Number of Pins4P
Current Rating8A
Pitch3.81mm
Connector TypePlug
Wire Gauge - mm20.5~1.5
Wire Gauge - AWG16~28
Number of PINs Per Row4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 15EDGK-3.81-04P-14-00A(H). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

15EDGK-3.81-04P-14-00A(H) Documents

15EDGK-3.81-04P-14-00A(H) datasheets or manufacturer documentation.

Datasheet: 15EDGK-3.81-04P-14-00A(H) Datasheet (PDF)

15EDGK-3.81-04P-14-00A(H) Schematic Symbol & PCB Footprint

The 15EDGK-3.81-04P-14-00A(H) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.