CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. DSB-1206-0-BS-32
DSB-1206-0-BS-32 - 1
DSB-1206-0-BS-32 - 2
DSB-1206-0-BS-32 - 3
Extended1/3
* Images are for reference only

DSB-1206-0-BS-32

Attributes
Value
Manufacturer
DEFOND
MFR.Part #
DSB-1206-0-BS-32
JLCPCB Part #
C248285
Package
Plugin
Description
-25℃~+55℃ 10,000 cycles 12.9mm 13.9mm 35mm PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerDEFOND
PackagePlugin
Operating Temperature-25℃~+55℃
Length35mm
Termination StylePC Pin
Life10,000 cycles
Actuator StyleRectangular Columnar
Switch Height12.9mm
CircuitSPDT
Mounting TypeThrough Hole
Width13.9mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. DSB-1206-0-BS-32
DSB-1206-0-BS-32

* Images are for reference only

DSB-1206-0-BS-32

Extended
Manufacturer

DEFOND

MFR.Part #
DSB-1206-0-BS-32
JLCPCB Part #
C248285
Package
Plugin
Description
-25℃~+55℃ 10,000 cycles 12.9mm 13.9mm 35mm PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DSB-1206-0-BS-32

* Images are for reference only

DSB-1206-0-BS-32

Extended
Manufacturer

DEFOND

MFR.Part #
DSB-1206-0-BS-32
JLCPCB Part #
C248285
Package
Plugin
Description
-25℃~+55℃ 10,000 cycles 12.9mm 13.9mm 35mm PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DSB-1206-0-BS-32 Specifications

DSB-1206-0-BS-32 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerDEFOND
PackagePlugin
Operating Temperature-25℃~+55℃
Length35mm
Termination StylePC Pin
Life10,000 cycles
Actuator StyleRectangular Columnar
Switch Height12.9mm
CircuitSPDT
Mounting TypeThrough Hole
Width13.9mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSB-1206-0-BS-32. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DSB-1206-0-BS-32 Documents

DSB-1206-0-BS-32 datasheets or manufacturer documentation.

Datasheet: DSB-1206-0-BS-32 Datasheet (PDF)

DSB-1206-0-BS-32 Schematic Symbol & PCB Footprint

The DSB-1206-0-BS-32 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.