
* Images are for reference only
ZH-4PS
Extended
- Manufacturer
- DEALON
- MFR.Part #
- ZH-4PS
- JLCPCB Part #
- C2904996
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x4P 4 4P 5.1mm 5.1mm 9mm Auxiliary Solder Pin Beige Surface Mount,Vertical ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 202
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 201
In-stock Item Pricing
Qty Unit Price
1+
$0.0666
100+
$0.0533
300+
$0.0467
1000+
$0.0385
5000+
$0.0346
10000+
$0.0325
Related Products