



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Package | SMD,4.6x2.3mm | |
| Operating Force | 2.5N | |
| Length | 4.56mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button | |
| with Bracket | With Bracket | |
| Switch Height | 1.9mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Mounting Type | Surface Mount, Right Angle | |
| Actuator/Cap Color | Black | |
| Width | 2.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TD-1100AP-250 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Package | SMD,4.6x2.3mm | |
| Operating Force | 2.5N | |
| Length | 4.56mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button | |
| with Bracket | With Bracket | |
| Switch Height | 1.9mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Mounting Type | Surface Mount, Right Angle | |
| Actuator/Cap Color | Black | |
| Width | 2.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TD-1100AP-250. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TD-1100AP-250 datasheets or manufacturer documentation.
Datasheet: TD-1100AP-250 Datasheet (PDF)
The TD-1100AP-250 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.