CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. DZ127R-11-04-20
DZ127R-11-04-20 - 1
DZ127R-11-04-20 - 2
DZ127R-11-04-20 - 3
Extended1/3
* Images are for reference only

DZ127R-11-04-20

Attributes
Value
Manufacturer
DEALON
MFR.Part #
DZ127R-11-04-20
JLCPCB Part #
C47278491
Package
Plugin,P=1.27mm
Description
1 1.27mm 1A 1x4P 2.54mm 2.9mm 2mm 4P Black Brass Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerDEALON
PackagePlugin,P=1.27mm
Number of Rows1
Insulation Height2.54mm
Length of End Connection Pin2.9mm
ColorBlack
Contact PlatingGold
Number of Pins4P
Current Rating1A
Pitch1.27mm
Contact MaterialBrass
Pin Structure1x4P
Mounting TypeThrough Hole
Length of Mating Pin2mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. DZ127R-11-04-20
DZ127R-11-04-20

* Images are for reference only

DZ127R-11-04-20

Extended
Manufacturer

DEALON

MFR.Part #
DZ127R-11-04-20
JLCPCB Part #
C47278491
Package
Plugin,P=1.27mm
Description
1 1.27mm 1A 1x4P 2.54mm 2.9mm 2mm 4P Black Brass Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DZ127R-11-04-20

* Images are for reference only

DZ127R-11-04-20

Extended
Manufacturer

DEALON

MFR.Part #
DZ127R-11-04-20
JLCPCB Part #
C47278491
Package
Plugin,P=1.27mm
Description
1 1.27mm 1A 1x4P 2.54mm 2.9mm 2mm 4P Black Brass Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DZ127R-11-04-20 Specifications

DZ127R-11-04-20 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerDEALON
PackagePlugin,P=1.27mm
Number of Rows1
Insulation Height2.54mm
Length of End Connection Pin2.9mm
ColorBlack
Contact PlatingGold
Number of Pins4P
Current Rating1A
Pitch1.27mm
Contact MaterialBrass
Pin Structure1x4P
Mounting TypeThrough Hole
Length of Mating Pin2mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DZ127R-11-04-20. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DZ127R-11-04-20 Documents

DZ127R-11-04-20 datasheets or manufacturer documentation.

DZ127R-11-04-20 Schematic Symbol & PCB Footprint

The DZ127R-11-04-20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.