


WI1210UCR68JST-HF
- Manufacturer
- MFR.Part #
- WI1210UCR68JST-HF
- JLCPCB Part #
- C18221351
- Package
- 1210
- Description
- 1.2Ω 400MHz 430mA 45@150MHz 680nH Wire-wound chip inductor ±5% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | DDY | |
| Package | 1210 | |
| Inductance | 680nH | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 45@150MHz | |
| Frequency - Self Resonant | 400MHz | |
| Tolerance | ±5% | |
| Current Rating | 430mA | |
| DC Resistance(DCR) | 1.2Ω |

* Images are for reference only
WI1210UCR68JST-HF
Extended- Manufacturer
- MFR.Part #
- WI1210UCR68JST-HF
- JLCPCB Part #
- C18221351
- Package
- 1210
- Description
- 1.2Ω 400MHz 430mA 45@150MHz 680nH Wire-wound chip inductor ±5% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
WI1210UCR68JST-HF
Extended- Manufacturer
- MFR.Part #
- WI1210UCR68JST-HF
- JLCPCB Part #
- C18221351
- Package
- 1210
- Description
- 1.2Ω 400MHz 430mA 45@150MHz 680nH Wire-wound chip inductor ±5% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WI1210UCR68JST-HF Specifications
WI1210UCR68JST-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | DDY | |
| Package | 1210 | |
| Inductance | 680nH | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 45@150MHz | |
| Frequency - Self Resonant | 400MHz | |
| Tolerance | ±5% | |
| Current Rating | 430mA | |
| DC Resistance(DCR) | 1.2Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WI1210UCR68JST-HF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WI1210UCR68JST-HF Documents
WI1210UCR68JST-HF datasheets or manufacturer documentation.
Datasheet: WI1210UCR68JST-HF Datasheet (PDF)
WI1210UCR68JST-HF Schematic Symbol & PCB Footprint
The WI1210UCR68JST-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.