


SFE4030A-220M-F-HF
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | DDY | |
| Package | SMD,4x4mm | |
| Current - Saturation(Isat) | 1.3A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current Rating | 1A | |
| DC Resistance(DCR) | 292mΩ |

* Images are for reference only
SFE4030A-220M-F-HF
Extended- Manufacturer
- MFR.Part #
- SFE4030A-220M-F-HF
- JLCPCB Part #
- C22464081
- Package
- SMD,4x4mm
- Description
- 1.3A 1A 22uH 292mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SFE4030A-220M-F-HF
Extended- Manufacturer
- MFR.Part #
- SFE4030A-220M-F-HF
- JLCPCB Part #
- C22464081
- Package
- SMD,4x4mm
- Description
- 1.3A 1A 22uH 292mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SFE4030A-220M-F-HF Specifications
SFE4030A-220M-F-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | DDY | |
| Package | SMD,4x4mm | |
| Current - Saturation(Isat) | 1.3A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current Rating | 1A | |
| DC Resistance(DCR) | 292mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFE4030A-220M-F-HF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SFE4030A-220M-F-HF Documents
SFE4030A-220M-F-HF datasheets or manufacturer documentation.
Datasheet: SFE4030A-220M-F-HF Datasheet (PDF)
SFE4030A-220M-F-HF Schematic Symbol & PCB Footprint
The SFE4030A-220M-F-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.