
* Images are for reference only
2SA1210
Extended
- Manufacturer
- DDF
- MFR.Part #
- 2SA1210
- JLCPCB Part #
- C50229633
- Package
- TO-126
- Description
- 1 PNP 140mA 150MHz 1uA 200V 400 400mV 5V PNP TO-126 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 440
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 440
In-stock Item Pricing
Qty Unit Price
1+
$0.1570
50+
$0.1229
150+
$0.1084
500+
$0.0902
2500+
$0.0820
5000+
$0.0772
Related Products