
* Images are for reference only
PA0812200520-92SMS
Extended
- Manufacturer
- D-CHAIN
- MFR.Part #
- PA0812200520-92SMS
- JLCPCB Part #
- C5827061
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x8P 2A 2mm 5.2mm 7.8mm 8 8P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 144
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0641
50+
$0.0624
150+
$0.0615
500+
$0.0605
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products