
* Images are for reference only
TP144009-1
Extended
- Manufacturer
- DB Unlimited
- MFR.Part #
- TP144009-1
- JLCPCB Part #
- C3811868
- Package
- Plugin,D=14mm
- Description
- -20℃~+70℃ 14mm 1V~20V 4kHz 7.2mm 80dB Passive (Externally Driven) Piezoelectric Plugin,D=14mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8485
200+
$0.3285
500+
$0.3172
1000+
$0.3108
Related Products