
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | DB Unlimited | |
| Package | - | |
| Max Power | 0.6W | |
| Frequency Range | 880Hz~20kHz | |
| Operating Temperature | -30℃~+80℃ | |
| Technology | Electromagnetic | |
| Height | 2.55mm | |
| Rated Power | 300mW | |
| Impedance | 16Ω | |
| Diameter(φD) | 16mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SM160816-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | DB Unlimited | |
| Package | - | |
| Max Power | 0.6W | |
| Frequency Range | 880Hz~20kHz | |
| Operating Temperature | -30℃~+80℃ | |
| Technology | Electromagnetic | |
| Height | 2.55mm | |
| Rated Power | 300mW | |
| Impedance | 16Ω | |
| Diameter(φD) | 16mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM160816-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SM160816-1 datasheets or manufacturer documentation.
Datasheet: SM160816-1 Datasheet (PDF)
The SM160816-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.