
* Images are for reference only
MM034202-10
Extended
- Manufacturer
- DB Unlimited
- MFR.Part #
- MM034202-10
- JLCPCB Part #
- C3171865
- Package
- -
- Description
- -42dB 180uA 2V 59dB Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7535
200+
$1.0660
500+
$1.0290
1000+
$1.0096