
* Images are for reference only
600R150KUG
Extended
- Manufacturer
- DARONG
- MFR.Part #
- 600R150KUG
- JLCPCB Part #
- C50199680
- Package
- Plugin,P=5.1mm
- Description
- -40℃~+85℃ 150mA 1W 22Ω 300mA 3A 5.1mm 600V 6s 6Ω 插件,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 998
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 998
In-stock Item Pricing
Qty Unit Price
1+
$0.4675
10+
$0.3711
30+
$0.3294
100+
$0.2780
500+
$0.2539
1000+
$0.2410
Related Products