

DL-2B32AN-20
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | DAIGOK | |
| Package | - | |
| Sensor Type | Eddy Current Induction | |
| Voltage - Supply | 12V~24V |

* Images are for reference only
DL-2B32AN-20
Extended- Manufacturer
- MFR.Part #
- DL-2B32AN-20
- JLCPCB Part #
- C7588379
- Package
- -
- Description
- 12V~24V Eddy Current Induction - Sensor Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DL-2B32AN-20
Extended- Manufacturer
- MFR.Part #
- DL-2B32AN-20
- JLCPCB Part #
- C7588379
- Package
- -
- Description
- 12V~24V Eddy Current Induction - Sensor Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DL-2B32AN-20 Specifications
DL-2B32AN-20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | DAIGOK | |
| Package | - | |
| Sensor Type | Eddy Current Induction | |
| Voltage - Supply | 12V~24V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DL-2B32AN-20. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DL-2B32AN-20 Documents
DL-2B32AN-20 datasheets or manufacturer documentation.
Datasheet: DL-2B32AN-20 Datasheet (PDF)
DL-2B32AN-20 Schematic Symbol & PCB Footprint
The DL-2B32AN-20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.