
* Images are for reference only
D100F1W1-2W6P43
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D100F1W1-2W6P43
- JLCPCB Part #
- C41409870
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x6P 3.15mm 5.05mm 50V 6 6P 8.35mm Brass LCP Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23247
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 23241
In-stock Item Pricing
Qty Unit Price
1+
$0.0690
50+
$0.0607
150+
$0.0563
500+
$0.0533
2000+
$0.0507
4000+
$0.0494
Related Products
Welcome back, may I help you?