
* Images are for reference only
SCRR0603SG-R200F
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- SCRR0603SG-R200F
- JLCPCB Part #
- C4043360
- Package
- 0603
- Description
- 200mΩ 250mW Thick Film Resistor ±1% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 214
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0419
4000+
$0.0163
10000+
$0.0157
20000+
$0.0154
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products