


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cyntec | |
| Package | QFN-25(6x6) | |
| Output Current(Max) | 6A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Conversion Efficiency | 93% | |
| Length | 6mm | |
| Voltage - Supply | 7V~24V | |
| Height | 3.5mm | |
| Switching Frequency | 800kHz | |
| Width | 6mm | |
| Output Voltage | 600mV~15V | |
| Ripple Noise | 16mVp-p、40mVp-p | |
| Quiescent Supply Current | 100uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MUN12AD06-SM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cyntec | |
| Package | QFN-25(6x6) | |
| Output Current(Max) | 6A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Conversion Efficiency | 93% | |
| Length | 6mm | |
| Voltage - Supply | 7V~24V | |
| Height | 3.5mm | |
| Switching Frequency | 800kHz | |
| Width | 6mm | |
| Output Voltage | 600mV~15V | |
| Ripple Noise | 16mVp-p、40mVp-p | |
| Quiescent Supply Current | 100uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MUN12AD06-SM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MUN12AD06-SM datasheets or manufacturer documentation.
Datasheet: MUN12AD06-SM Datasheet (PDF)
The MUN12AD06-SM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.