CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CMCC0603C3N6BSP
CMCC0603C3N6BSP - 1
CMCC0603C3N6BSP - 2
CMCC0603C3N6BSP - 3
CMCC0603C3N6BSP - 4
Extended1/4
* Images are for reference only

CMCC0603C3N6BSP

Attributes
Value
Manufacturer
Cybermax
MFR.Part #
CMCC0603C3N6BSP
JLCPCB Part #
C405230
Package
0201
Description
13@500MHz 240mA 3.6nH 380mΩ 7.7GHz Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCybermax
Package0201
Inductance3.6nH
TypeMultilayer inductor
Q @ Frequency13@500MHz
Frequency - Self Resonant7.7GHz
Current Rating240mA
DC Resistance(DCR)380mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CMCC0603C3N6BSP
CMCC0603C3N6BSP

* Images are for reference only

CMCC0603C3N6BSP

Extended
Manufacturer

Cybermax

MFR.Part #
CMCC0603C3N6BSP
JLCPCB Part #
C405230
Package
0201
Description
13@500MHz 240mA 3.6nH 380mΩ 7.7GHz Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMCC0603C3N6BSP

* Images are for reference only

CMCC0603C3N6BSP

Extended
Manufacturer

Cybermax

MFR.Part #
CMCC0603C3N6BSP
JLCPCB Part #
C405230
Package
0201
Description
13@500MHz 240mA 3.6nH 380mΩ 7.7GHz Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMCC0603C3N6BSP Specifications

CMCC0603C3N6BSP technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCybermax
Package0201
Inductance3.6nH
TypeMultilayer inductor
Q @ Frequency13@500MHz
Frequency - Self Resonant7.7GHz
Current Rating240mA
DC Resistance(DCR)380mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMCC0603C3N6BSP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMCC0603C3N6BSP Documents

CMCC0603C3N6BSP datasheets or manufacturer documentation.

Datasheet: CMCC0603C3N6BSP Datasheet (PDF)

CMCC0603C3N6BSP Schematic Symbol & PCB Footprint

The CMCC0603C3N6BSP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.