This website requires JavaScript.
no-image

* Images are for reference only

CF8708WH0R0-05-NH

Extended
Manufacturer
Cvilux
MFR.Part #
CF8708WH0R0-05-NH
JLCPCB Part #
C3168269
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
0.3mm 0.5mm 1mm 8P Double-Sided Contacts, Top and Bottom Entry Hinged Lid Phosphor Bronze Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 3500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5404
200+ $0.2091
500+ $0.2027
1000+ $0.1995

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons