
F3300WA03
- Manufacturer
- MFR.Part #
- F3300WA03
- JLCPCB Part #
- C17418771
- Package
- -
- Description
- - RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Curtis Industries | |
| Package | - | |
| Insertion Loss | 21dB、28dB、30dB、32dB、36dB | |
| Impedance | 50Ω |

* Images are for reference only
F3300WA03
Extended- Manufacturer
- MFR.Part #
- F3300WA03
- JLCPCB Part #
- C17418771
- Package
- -
- Description
- - RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
F3300WA03
Extended- Manufacturer
- MFR.Part #
- F3300WA03
- JLCPCB Part #
- C17418771
- Package
- -
- Description
- - RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F3300WA03 Specifications
F3300WA03 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Curtis Industries | |
| Package | - | |
| Insertion Loss | 21dB、28dB、30dB、32dB、36dB | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F3300WA03. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F3300WA03 Documents
F3300WA03 datasheets or manufacturer documentation.
Datasheet: F3300WA03 Datasheet (PDF)
F3300WA03 Schematic Symbol & PCB Footprint
The F3300WA03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.