325118-09-0
Extended
* Images are for reference only

325118-09-0

Attributes
Value
Manufacturer
MFR.Part #
325118-09-0
JLCPCB Part #
C3655911
Package
Plugin,P=8.26mm
Description
14~22 1x9P 2-Side 9P 插件,P=8.26mm Barrier Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Barrier Terminal Blocks
ManufacturerCurtis Industries
PackagePlugin,P=8.26mm
Number of Positions or Pins1x9P
Barrier Type2-Side
Number of Pins9P
Wire Gauge - AWG14~22