
CHPFL-0100-BNC
- Manufacturer
- MFR.Part #
- CHPFL-0100-BNC
- JLCPCB Part #
- C3155676
- Package
- -
- Description
- High pass - RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Crystek Corporation | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Type | High pass | |
| Impedance | 50Ω |

* Images are for reference only
CHPFL-0100-BNC
Extended- Manufacturer
- MFR.Part #
- CHPFL-0100-BNC
- JLCPCB Part #
- C3155676
- Package
- -
- Description
- High pass - RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CHPFL-0100-BNC
Extended- Manufacturer
- MFR.Part #
- CHPFL-0100-BNC
- JLCPCB Part #
- C3155676
- Package
- -
- Description
- High pass - RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CHPFL-0100-BNC Specifications
CHPFL-0100-BNC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Crystek Corporation | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Type | High pass | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CHPFL-0100-BNC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CHPFL-0100-BNC Schematic Symbol & PCB Footprint
The CHPFL-0100-BNC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.