
X0229202
- Manufacturer
- MFR.Part #
- X0229202
- JLCPCB Part #
- C3823353
- Package
- -
- Description
- 2,000,000 Cycles 24V 250V 6A 6A SPDT Side Rotation, Adjustable Roller - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Crouzet | |
| Package | - | |
| Current Rating (AC) | 6A | |
| Current Rating (DC) | 6A | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Life | 2,000,000 Cycles | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 24V | |
| Voltage Rating (AC) | 250V |

* Images are for reference only
X0229202
Extended- Manufacturer
- MFR.Part #
- X0229202
- JLCPCB Part #
- C3823353
- Package
- -
- Description
- 2,000,000 Cycles 24V 250V 6A 6A SPDT Side Rotation, Adjustable Roller - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
X0229202
Extended- Manufacturer
- MFR.Part #
- X0229202
- JLCPCB Part #
- C3823353
- Package
- -
- Description
- 2,000,000 Cycles 24V 250V 6A 6A SPDT Side Rotation, Adjustable Roller - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X0229202 Specifications
X0229202 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Crouzet | |
| Package | - | |
| Current Rating (AC) | 6A | |
| Current Rating (DC) | 6A | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Life | 2,000,000 Cycles | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 24V | |
| Voltage Rating (AC) | 250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X0229202. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X0229202 Documents
X0229202 datasheets or manufacturer documentation.
Datasheet: X0229202 Datasheet (PDF)
X0229202 Schematic Symbol & PCB Footprint
The X0229202 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.