
* Images are for reference only
83181007
Extended
- Manufacturer
- Crouzet
- MFR.Part #
- 83181007
- JLCPCB Part #
- C3823024
- Package
- Plugin
- Description
- -40℃~+125℃ 24V 250V PC Pin Round Plunger SPDT 插件 Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1092
200+
$1.9774
500+
$1.9081
1000+
$1.8743
Related Products