
* Images are for reference only
83170445
Extended
- Manufacturer
- Crouzet
- MFR.Part #
- 83170445
- JLCPCB Part #
- C3821174
- Package
- -
- Description
- -20℃~+130℃ 250V 30,000,000 Cycles 5A SPDT Side Rotation, Adjustable Lever - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1104
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0462
200+
$1.1786
500+
$1.1383
1104+
$1.1174