


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Cross chip | |
| Package | QFN-12(3x3) | |
| Current Range | ±10A | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | 132mV/A | |
| Standby Current | 10mA | |
| Voltage - Supply | 3V~3.6V | |
| Bidirectional Current Detection | Support | |
| Isolation Voltage(Vrms) | 0.1kVrms | |
| Band Width | 230kHz | |
| Features | Bidirectional detection、Under-voltage lockout | |
| Current Terminal Resistance | 0.4mΩ | |
| Response Time (tr) | 1.5us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC6905QC-3FB010 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Cross chip | |
| Package | QFN-12(3x3) | |
| Current Range | ±10A | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | 132mV/A | |
| Standby Current | 10mA | |
| Voltage - Supply | 3V~3.6V | |
| Bidirectional Current Detection | Support | |
| Isolation Voltage(Vrms) | 0.1kVrms | |
| Band Width | 230kHz | |
| Features | Bidirectional detection、Under-voltage lockout | |
| Current Terminal Resistance | 0.4mΩ | |
| Response Time (tr) | 1.5us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC6905QC-3FB010. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC6905QC-3FB010 datasheets or manufacturer documentation.
Datasheet: CC6905QC-3FB010 Datasheet (PDF)
The CC6905QC-3FB010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.