
ZUW1R51215
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,27.5x18mm | |
| Output Current(Max) | 50mA | |
| Conversion Efficiency | 71% | |
| Voltage - Supply | 9V~18V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 15V | |
| Number of Outputs | 2 |

* Images are for reference only
ZUW1R51215
Extended- Manufacturer
- MFR.Part #
- ZUW1R51215
- JLCPCB Part #
- C6044071
- Package
- DIP,27.5x18mm
- Description
- 15V 2 500V 50mA 71% 9V~18V DIP,27.5x18mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ZUW1R51215
Extended- Manufacturer
- MFR.Part #
- ZUW1R51215
- JLCPCB Part #
- C6044071
- Package
- DIP,27.5x18mm
- Description
- 15V 2 500V 50mA 71% 9V~18V DIP,27.5x18mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZUW1R51215 Specifications
ZUW1R51215 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,27.5x18mm | |
| Output Current(Max) | 50mA | |
| Conversion Efficiency | 71% | |
| Voltage - Supply | 9V~18V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 15V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZUW1R51215. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZUW1R51215 Documents
ZUW1R51215 datasheets or manufacturer documentation.
Datasheet: ZUW1R51215 Datasheet (PDF)
ZUW1R51215 Schematic Symbol & PCB Footprint
The ZUW1R51215 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.