
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,35x23mm | |
| Conversion Efficiency | 71% | |
| Output Current(Max) | 600mA | |
| Voltage - Supply | 18V~36V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZUS32405 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,35x23mm | |
| Conversion Efficiency | 71% | |
| Output Current(Max) | 600mA | |
| Voltage - Supply | 18V~36V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZUS32405. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZUS32405 datasheets or manufacturer documentation.
Datasheet: ZUS32405 Datasheet (PDF)
The ZUS32405 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.