
ZUS1R54815
- Manufacturer
- MFR.Part #
- ZUS1R54815
- JLCPCB Part #
- C6363370
- Package
- DIP,27.5x18mm
- Description
- 1 100mA 15V 36V~72V 500V 73% Over Current Protection、Overvoltage protection、Automatic fault recovery DIP,27.5x18mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,27.5x18mm | |
| Output Current(Max) | 100mA | |
| Conversion Efficiency | 73% | |
| Voltage - Supply | 36V~72V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 15V | |
| Number of Outputs | 1 |

* Images are for reference only
ZUS1R54815
Extended- Manufacturer
- MFR.Part #
- ZUS1R54815
- JLCPCB Part #
- C6363370
- Package
- DIP,27.5x18mm
- Description
- 1 100mA 15V 36V~72V 500V 73% Over Current Protection、Overvoltage protection、Automatic fault recovery DIP,27.5x18mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ZUS1R54815
Extended- Manufacturer
- MFR.Part #
- ZUS1R54815
- JLCPCB Part #
- C6363370
- Package
- DIP,27.5x18mm
- Description
- 1 100mA 15V 36V~72V 500V 73% Over Current Protection、Overvoltage protection、Automatic fault recovery DIP,27.5x18mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZUS1R54815 Specifications
ZUS1R54815 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,27.5x18mm | |
| Output Current(Max) | 100mA | |
| Conversion Efficiency | 73% | |
| Voltage - Supply | 36V~72V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 15V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZUS1R54815. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZUS1R54815 Documents
ZUS1R54815 datasheets or manufacturer documentation.
Datasheet: ZUS1R54815 Datasheet (PDF)
ZUS1R54815 Schematic Symbol & PCB Footprint
The ZUS1R54815 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.