CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ZTS1R51215
ZTS1R51215
Extended
* Images are for reference only

ZTS1R51215

Attributes
Value
Manufacturer
Cosel
MFR.Part #
ZTS1R51215
JLCPCB Part #
C6016406
Package
DIP,28x10mm
Description
1 1.5W 100mA 15V 500V 71% 9V~18V DIP,28x10mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageDIP,28x10mm
Output Current(Max)100mA
Conversion Efficiency71%
Output Power1.5W
Voltage - Supply9V~18V
Isolation Voltage(Vrms)500V
Output Voltage15V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ZTS1R51215
ZTS1R51215

* Images are for reference only

ZTS1R51215

Extended
Manufacturer

Cosel

MFR.Part #
ZTS1R51215
JLCPCB Part #
C6016406
Package
DIP,28x10mm
Description
1 1.5W 100mA 15V 500V 71% 9V~18V DIP,28x10mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZTS1R51215

* Images are for reference only

ZTS1R51215

Extended
Manufacturer

Cosel

MFR.Part #
ZTS1R51215
JLCPCB Part #
C6016406
Package
DIP,28x10mm
Description
1 1.5W 100mA 15V 500V 71% 9V~18V DIP,28x10mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZTS1R51215 Specifications

ZTS1R51215 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageDIP,28x10mm
Output Current(Max)100mA
Conversion Efficiency71%
Output Power1.5W
Voltage - Supply9V~18V
Isolation Voltage(Vrms)500V
Output Voltage15V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZTS1R51215. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZTS1R51215 Documents

ZTS1R51215 datasheets or manufacturer documentation.

Datasheet: ZTS1R51215 Datasheet (PDF)

ZTS1R51215 Schematic Symbol & PCB Footprint

The ZTS1R51215 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.