CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. TUHS15F15
TUHS15F15
Extended
* Images are for reference only

TUHS15F15

Attributes
Value
Manufacturer
Cosel
MFR.Part #
TUHS15F15
JLCPCB Part #
C7403943
Package
DIP,33x21.8mm
Description
1 15V 15W 85% 85VAC~264VAC DIP,33x21.8mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerCosel
PackageDIP,33x21.8mm
Output Current(Max)1A
Output Power15W
Operating Temperature range-40℃~+85℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency85%
TypePlastic encapsulated type
Length33mm
Voltage - Input(DC)120V~370V
Voltage - Input(AC)85VAC~264VAC
Switching Frequency250kHz
Height15mm
FeaturesOver Current Protection、Overvoltage protection、Fault self-recovery、Integrated synchronous rectification
Width22mm
Output Voltage15V
Ripple Noise200mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. TUHS15F15
TUHS15F15

* Images are for reference only

TUHS15F15

Extended
Manufacturer

Cosel

MFR.Part #
TUHS15F15
JLCPCB Part #
C7403943
Package
DIP,33x21.8mm
Description
1 15V 15W 85% 85VAC~264VAC DIP,33x21.8mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TUHS15F15

* Images are for reference only

TUHS15F15

Extended
Manufacturer

Cosel

MFR.Part #
TUHS15F15
JLCPCB Part #
C7403943
Package
DIP,33x21.8mm
Description
1 15V 15W 85% 85VAC~264VAC DIP,33x21.8mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TUHS15F15 Specifications

TUHS15F15 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerCosel
PackageDIP,33x21.8mm
Output Current(Max)1A
Output Power15W
Operating Temperature range-40℃~+85℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency85%
TypePlastic encapsulated type
Length33mm
Voltage - Input(DC)120V~370V
Voltage - Input(AC)85VAC~264VAC
Switching Frequency250kHz
Height15mm
FeaturesOver Current Protection、Overvoltage protection、Fault self-recovery、Integrated synchronous rectification
Width22mm
Output Voltage15V
Ripple Noise200mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TUHS15F15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TUHS15F15 Documents

TUHS15F15 datasheets or manufacturer documentation.

Datasheet: TUHS15F15 Datasheet (PDF)

TUHS15F15 Schematic Symbol & PCB Footprint

The TUHS15F15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.