SUW60515B
Extended
* Images are for reference only

SUW60515B

Attributes
Value
Manufacturer
MFR.Part #
SUW60515B
JLCPCB Part #
C5763046
Package
SMD-7P,31.6x18.1mm
Description
15V 2 200mA 4.5V~9V 500V 78% Over Current Protection、Automatic fault recovery Regulated type SMD-7P,31.6x18.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSMD-7P,31.6x18.1mm
Voltage RegulationRegulated type
Conversion Efficiency78%
Output Current(Max)200mA
Voltage - Supply4.5V~9V
Isolation Voltage(Vrms)500V
FeaturesOver Current Protection、Automatic fault recovery
Output Voltage15V
Number of Outputs2