
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | SMD-5P,21.4x12.2mm | |
| Output Current(Max) | 400mA | |
| Output Voltage Accuracy | ±3% | |
| Output Power | 1.3W | |
| Operating Temperature range | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 500V | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 70% | |
| Length | 12.2mm | |
| Voltage - Input(DC) | 4.5V~9V | |
| Height | 6.5mm | |
| Features | Over Current Protection、Integrated synchronous rectification | |
| Width | 21.4mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 120mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SUS1R5053R3BP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | SMD-5P,21.4x12.2mm | |
| Output Current(Max) | 400mA | |
| Output Voltage Accuracy | ±3% | |
| Output Power | 1.3W | |
| Operating Temperature range | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 500V | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 70% | |
| Length | 12.2mm | |
| Voltage - Input(DC) | 4.5V~9V | |
| Height | 6.5mm | |
| Features | Over Current Protection、Integrated synchronous rectification | |
| Width | 21.4mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 120mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SUS1R5053R3BP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SUS1R5053R3BP datasheets or manufacturer documentation.
Datasheet: SUS1R5053R3BP Datasheet (PDF)
The SUS1R5053R3BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.