CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. SUS1R50512C
SUS1R50512C
Extended
* Images are for reference only

SUS1R50512C

Attributes
Value
Manufacturer
Cosel
MFR.Part #
SUS1R50512C
JLCPCB Part #
C7373418
Package
DIP,21.4x12.2mm
Description
1 12V 130mA 4.5V~9V 500V 74% DIP,21.4x12.2mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerCosel
PackageDIP,21.4x12.2mm
Conversion Efficiency74%
Output Current(Max)130mA
Output Voltage Accuracy±3%
Output Power1.56W
Operating Temperature range-40℃~+85℃
Voltage - Input(DC)4.5V~9V
Isolation Voltage(Vrms)500V
FeaturesOver Current Protection、Integrated synchronous rectification
Output Voltage12V
Ripple Noise150mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. SUS1R50512C
SUS1R50512C

* Images are for reference only

SUS1R50512C

Extended
Manufacturer

Cosel

MFR.Part #
SUS1R50512C
JLCPCB Part #
C7373418
Package
DIP,21.4x12.2mm
Description
1 12V 130mA 4.5V~9V 500V 74% DIP,21.4x12.2mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SUS1R50512C

* Images are for reference only

SUS1R50512C

Extended
Manufacturer

Cosel

MFR.Part #
SUS1R50512C
JLCPCB Part #
C7373418
Package
DIP,21.4x12.2mm
Description
1 12V 130mA 4.5V~9V 500V 74% DIP,21.4x12.2mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SUS1R50512C Specifications

SUS1R50512C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerCosel
PackageDIP,21.4x12.2mm
Conversion Efficiency74%
Output Current(Max)130mA
Output Voltage Accuracy±3%
Output Power1.56W
Operating Temperature range-40℃~+85℃
Voltage - Input(DC)4.5V~9V
Isolation Voltage(Vrms)500V
FeaturesOver Current Protection、Integrated synchronous rectification
Output Voltage12V
Ripple Noise150mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SUS1R50512C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SUS1R50512C Documents

SUS1R50512C datasheets or manufacturer documentation.

Datasheet: SUS1R50512C Datasheet (PDF)

SUS1R50512C Schematic Symbol & PCB Footprint

The SUS1R50512C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.