CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SUCW1R51215C
SUCW1R51215C
Extended
* Images are for reference only

SUCW1R51215C

Attributes
Value
Manufacturer
Cosel
MFR.Part #
SUCW1R51215C
JLCPCB Part #
C6241038
Package
DIP,22.4x12.7mm
Description
15V 2 500V 73% 9V~18V Over Current Protection、Automatic fault recovery Regulated type DIP,22.4x12.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageDIP,22.4x12.7mm
Voltage RegulationRegulated type
Conversion Efficiency73%
Voltage - Supply9V~18V
Isolation Voltage(Vrms)500V
FeaturesOver Current Protection、Automatic fault recovery
Output Voltage15V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SUCW1R51215C
SUCW1R51215C

* Images are for reference only

SUCW1R51215C

Extended
Manufacturer

Cosel

MFR.Part #
SUCW1R51215C
JLCPCB Part #
C6241038
Package
DIP,22.4x12.7mm
Description
15V 2 500V 73% 9V~18V Over Current Protection、Automatic fault recovery Regulated type DIP,22.4x12.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SUCW1R51215C

* Images are for reference only

SUCW1R51215C

Extended
Manufacturer

Cosel

MFR.Part #
SUCW1R51215C
JLCPCB Part #
C6241038
Package
DIP,22.4x12.7mm
Description
15V 2 500V 73% 9V~18V Over Current Protection、Automatic fault recovery Regulated type DIP,22.4x12.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SUCW1R51215C Specifications

SUCW1R51215C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageDIP,22.4x12.7mm
Voltage RegulationRegulated type
Conversion Efficiency73%
Voltage - Supply9V~18V
Isolation Voltage(Vrms)500V
FeaturesOver Current Protection、Automatic fault recovery
Output Voltage15V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SUCW1R51215C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SUCW1R51215C Documents

SUCW1R51215C datasheets or manufacturer documentation.

Datasheet: SUCW1R51215C Datasheet (PDF)

SUCW1R51215C Schematic Symbol & PCB Footprint

The SUCW1R51215C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.