
SUCS1R51205C-C
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,22.4x12.7mm | |
| Conversion Efficiency | 74% | |
| Output Current(Max) | 300mA | |
| Output Power | 1.5W | |
| Voltage - Input(DC) | 9V~18V | |
| Isolation Voltage(Vrms) | 500V | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
SUCS1R51205C-C
Extended- Manufacturer
- MFR.Part #
- SUCS1R51205C-C
- JLCPCB Part #
- C6303535
- Package
- DIP,22.4x12.7mm
- Description
- 1 1.5W 300mA 500V 5V 74% 9V~18V DIP,22.4x12.7mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SUCS1R51205C-C
Extended- Manufacturer
- MFR.Part #
- SUCS1R51205C-C
- JLCPCB Part #
- C6303535
- Package
- DIP,22.4x12.7mm
- Description
- 1 1.5W 300mA 500V 5V 74% 9V~18V DIP,22.4x12.7mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SUCS1R51205C-C Specifications
SUCS1R51205C-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,22.4x12.7mm | |
| Conversion Efficiency | 74% | |
| Output Current(Max) | 300mA | |
| Output Power | 1.5W | |
| Voltage - Input(DC) | 9V~18V | |
| Isolation Voltage(Vrms) | 500V | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SUCS1R51205C-C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SUCS1R51205C-C Documents
SUCS1R51205C-C datasheets or manufacturer documentation.
Datasheet: SUCS1R51205C-C Datasheet (PDF)
SUCS1R51205C-C Schematic Symbol & PCB Footprint
The SUCS1R51205C-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.